Parametric Equivalent
Parametric Equivalent

LT8648SHV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8648SHV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8648SHV#PBF |
Description | IC REG BUCK ADJ 15A 36LQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 36-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8648SHV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-LQFN (7x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$621.00000 | NT$621 |
| 10 | NT$437.30000 | NT$4,373 |
| 25 | NT$389.48000 | NT$9,737 |
| 100 | NT$342.98000 | NT$34,298 |











