
LTC1440IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1440IMS8#TRPBFTR-ND - Tape & Reel (TR) LTC1440IMS8#TRPBFCT-ND - Cut Tape (CT) LTC1440IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1440IMS8#TRPBF |
Description | IC COMPARATOR 1 W/VOLT REF 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1440IMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 4.4µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$252.00000 | NT$252 |
| 10 | NT$167.70000 | NT$1,677 |
| 25 | NT$145.76000 | NT$3,644 |
| 100 | NT$120.90000 | NT$12,090 |
| 250 | NT$108.68800 | NT$27,172 |
| 500 | NT$102.80600 | NT$51,403 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$102.80680 | NT$257,017 |


