
LTC4364IMS-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4364IMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4364IMS-2#PBF |
Description | IC SURGE STOPPER W/DIODE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364IMS-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$424.00000 | NT$424 |
| 10 | NT$291.50000 | NT$2,915 |
| 37 | NT$244.43243 | NT$9,044 |
| 111 | NT$215.41441 | NT$23,911 |
| 259 | NT$207.36293 | NT$53,707 |













