
LTC4368IMS-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4368IMS-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4368IMS-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC4368IMS-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4368IMS-2#TRPBF |
Description | IC OVERVOLTAGE PROT CONT 10MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4368IMS-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$275.00000 | NT$275 |
| 10 | NT$184.20000 | NT$1,842 |
| 25 | NT$160.44000 | NT$4,011 |
| 100 | NT$133.58000 | NT$13,358 |
| 250 | NT$120.38400 | NT$30,096 |
| 500 | NT$115.93000 | NT$57,965 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$115.93080 | NT$289,827 |



