
LTM8078IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8078IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8078IY#PBF |
Description | DUAL 40VIN, 3A SILENT SWITCR UMO |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 3.3V 5V 1.4A, 1.4A 3V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8078IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.4A, 1.4A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-FBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.2mm) | |
Supplier Device Package | 49-BGA (6.25x6.25) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$513.00000 | NT$513 |
| 5 | NT$494.40000 | NT$2,472 |
| 10 | NT$486.40000 | NT$4,864 |
| 25 | NT$476.00000 | NT$11,900 |
| 50 | NT$468.28000 | NT$23,414 |
| 100 | NT$460.65000 | NT$46,065 |
| 260 | NT$450.34231 | NT$117,089 |
| 520 | NT$442.99615 | NT$230,358 |











