
261G2-LPBK | |
|---|---|
DigiKey Part Number | 2243-261G2-LPBK-ND |
Manufacturer | |
Manufacturer Product Number | 261G2-LPBK |
Description | LOOSE PIECE 45A CONTACT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin Crimp 10-14 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$34.00000 | NT$34 |
| 10 | NT$28.50000 | NT$285 |
| 25 | NT$26.68000 | NT$667 |
| 50 | NT$25.38000 | NT$1,269 |
| 200 | NT$23.02000 | NT$4,604 |
| 400 | NT$21.91750 | NT$8,767 |
| 600 | NT$21.30000 | NT$12,780 |
| 1,000 | NT$20.54500 | NT$20,545 |
| 2,600 | NT$19.20577 | NT$49,935 |





















