Blade Contact 10-12 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5915-BK

DigiKey Part Number
2243-5915-BK-ND
Manufacturer
Manufacturer Product Number
5915-BK
Description
TERM BLADE NON-GEND 10-12AWG SIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact 10-12 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
10-12 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Machined
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,075
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$55.00000NT$55
10NT$46.80000NT$468
25NT$43.84000NT$1,096
50NT$41.74000NT$2,087
100NT$39.74000NT$3,974
250NT$37.25200NT$9,313
500NT$35.47200NT$17,736
1,000NT$33.77800NT$33,778
3,000NT$31.25967NT$93,779
Manufacturers Standard Package