


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 11 - Digital (8), Analog (3) | |
Number of Outputs and Type | 12 - Digital (8), Analog (4) | |
Expandable | - | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-422/485, RS-485, Wi-Fi Bluetooth Low Energy (BLE) | |
Memory Size | 16MB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Software | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10,780.00000 | NT$10,780 |








