
AK4458VN | |
|---|---|
DigiKey Part Number | 974-1082-2-ND - Tape & Reel (TR) 974-1082-1-ND - Cut Tape (CT) 974-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4458VN |
Description | IC DAC/AUDIO 32BIT 768K 48QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 768k DSD, I2S 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AK4458VN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 8 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | DSD, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$269.00000 | NT$269 |
| 10 | NT$208.10000 | NT$2,081 |
| 25 | NT$192.88000 | NT$4,822 |
| 100 | NT$176.10000 | NT$17,610 |
| 250 | NT$168.10800 | NT$42,027 |
| 500 | NT$163.29000 | NT$81,645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$159.32600 | NT$159,326 |
| 2,000 | NT$156.06250 | NT$312,125 |





