
V2017B | |
|---|---|
DigiKey Part Number | AE10837-ND |
Manufacturer | |
Manufacturer Product Number | V2017B |
Description | HEATSINK ANOD ALUM CPU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V2017B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | - | |
Shape | Square, Pin Fins | |
Length | 0.394" (10.00mm) | |
Width | 0.394" (10.00mm) | |
Diameter | - | |
Fin Height | 0.275" (7.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 31.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$23.00000 | NT$23 |
| 10 | NT$20.50000 | NT$205 |
| 25 | NT$19.60000 | NT$490 |
| 50 | NT$18.88000 | NT$944 |
| 100 | NT$18.20000 | NT$1,820 |
| 250 | NT$17.33200 | NT$4,333 |
| 500 | NT$16.70800 | NT$8,354 |
| 1,200 | NT$15.94833 | NT$19,138 |
| 6,000 | NT$14.63933 | NT$87,836 |











