



V5619A | |
|---|---|
DigiKey Part Number | AE10812-ND |
Manufacturer | |
Manufacturer Product Number | V5619A |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink 14-DIP and 16-DIP Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V5619A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 0.250" (6.35mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.190" (4.83mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 48.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$15.00000 | NT$15 |
| 10 | NT$13.70000 | NT$137 |
| 25 | NT$13.00000 | NT$325 |
| 50 | NT$12.56000 | NT$628 |
| 100 | NT$12.10000 | NT$1,210 |
| 250 | NT$11.52400 | NT$2,881 |
| 500 | NT$11.10800 | NT$5,554 |
| 1,000 | NT$10.70700 | NT$10,707 |
| 5,000 | NT$9.82840 | NT$49,142 |










