Stack Light Mounting Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA-F12

DigiKey Part Number
2170-SA-F12-ND
Manufacturer
Manufacturer Product Number
SA-F12
Description
MOUNTING BASE 70MM DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Base
Datasheet
 Datasheet
EDA/CAD Models
SA-F12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$875.00000NT$875
Manufacturers Standard Package