4 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679H4000-05

DigiKey Part Number
5923-0679H4000-05TR-ND - Tape & Reel (TR)
5923-0679H4000-05CT-ND - Cut Tape (CT)
5923-0679H4000-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0679H4000-05
Description
FUSE BRD MNT 4A 350VAC 60VDC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0679H4000-05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 150A DC
Melting I²t
3.5
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
DC Cold Resistance
0.02 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,063
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$14.00000NT$14
5NT$11.60000NT$58
10NT$10.70000NT$107
50NT$8.86000NT$443
100NT$8.17000NT$817
250NT$7.34400NT$1,836
500NT$6.77400NT$3,387
1,000NT$6.24700NT$6,247
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$5.16920NT$25,846
10,000NT$4.75990NT$47,599
15,000NT$4.53427NT$68,014
25,000NT$4.39660NT$109,915
Manufacturers Standard Package