
0ADBC0500-BE | |
|---|---|
DigiKey Part Number | 5923-0ADBC0500-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADBC0500-BE |
Description | FUSE CERM 500MA 1KVAC 1KVDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 mA 1 kV 1 kV Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1 kV | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.081 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 1.16 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$204.00000 | NT$204 |
| 5 | NT$169.40000 | NT$847 |
| 10 | NT$156.40000 | NT$1,564 |
| 50 | NT$129.70000 | NT$6,485 |
| 100 | NT$119.62000 | NT$11,962 |
| 250 | NT$107.42800 | NT$26,857 |
| 500 | NT$98.98000 | NT$49,490 |
| 1,000 | NT$91.14400 | NT$91,144 |





