5HFP 6.3-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADKP1000-RE

DigiKey Part Number
5923-0ADKP1000-RE-ND
Manufacturer
Manufacturer Product Number
0ADKP1000-RE
Description
FUSE CERM 1A 600VAC 500VDC 5X20
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0ADKP1000-RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 300A DC
Melting I²t
1.55
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.236" Dia x 0.886" L (6.00mm x 22.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$66.00000NT$66
5NT$55.20000NT$276
10NT$50.90000NT$509
50NT$42.26000NT$2,113
100NT$38.99000NT$3,899
250NT$35.03600NT$8,759
500NT$32.30200NT$16,151
1,000NT$29.76900NT$29,769
5,000NT$24.56920NT$122,846
Manufacturers Standard Package