0ZCH - 1210 CONCAVE SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZCH - 1210 CONCAVE SERIES
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCH0200FF2E

DigiKey Part Number
5923-0ZCH0200FF2ETR-ND - Tape & Reel (TR)
5923-0ZCH0200FF2ECT-ND - Cut Tape (CT)
5923-0ZCH0200FF2EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCH0200FF2E
Description
PTC RESET FUSE 6V 2A 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCH0200FF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
4 A
Current - Max
100 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
15 mOhms
Resistance - Post Trip (R1) (Max)
70 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,384
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$12.00000NT$12
5NT$9.60000NT$48
10NT$8.90000NT$89
50NT$7.32000NT$366
100NT$6.77000NT$677
250NT$6.08000NT$1,520
500NT$5.61000NT$2,805
1,000NT$5.17500NT$5,175
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$4.50600NT$13,518
6,000NT$4.15133NT$24,908
9,000NT$3.95589NT$35,603
15,000NT$3.72160NT$55,824
21,000NT$3.57414NT$75,057
30,000NT$3.56253NT$106,876
Manufacturers Standard Package