
C1F 1 | |
|---|---|
DigiKey Part Number | 5923-C1F1TR-ND - Tape & Reel (TR) 5923-C1F1CT-ND - Cut Tape (CT) 5923-C1F1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1F 1 |
Description | FUSE BRD MT 1A 125VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1F 1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 0.012 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |
DC Cold Resistance | 0.28 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$12.00000 | NT$12 |
| 5 | NT$9.80000 | NT$49 |
| 10 | NT$9.00000 | NT$90 |
| 50 | NT$7.50000 | NT$375 |
| 100 | NT$6.92000 | NT$692 |
| 250 | NT$6.21600 | NT$1,554 |
| 500 | NT$5.73600 | NT$2,868 |
| 1,000 | NT$5.29000 | NT$5,290 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$4.37820 | NT$21,891 |
| 10,000 | NT$4.03220 | NT$40,322 |
| 15,000 | NT$3.84133 | NT$57,620 |
| 25,000 | NT$3.66164 | NT$91,541 |









