18 AWG Hook-Up Wire 19/30 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83009 010100

DigiKey Part Number
BEL1068-100-ND
Manufacturer
Manufacturer Product Number
83009 010100
Description
HOOK-UP STRND 18AWG BLACK 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-70°C ~ 200°C
Jacket Color
Ratings
UL Style 1371
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 1,800
Check for Additional Incoming Stock
All prices are in TWD
Spool
QuantityUnit PriceExt Price
1NT$9,365.00000NT$9,365
2NT$8,907.50000NT$17,815
3NT$8,648.33333NT$25,945
5NT$8,330.80000NT$41,654
7NT$8,126.71429NT$56,887
10NT$7,915.00000NT$79,150
25NT$7,391.00000NT$184,775
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG RED 100'
In-Stock: 27
Unit Price: NT$9,365.00000
HOOK-UP STRND 18AWG BLUE
In-Stock: 7100
Unit Price: NT$91.77000
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 78
Unit Price: NT$9,365.00000
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 8
Unit Price: NT$9,365.00000
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 0
Unit Price: NT$9,365.00000