
PLP5-2-125-D | |
|---|---|
DigiKey Part Number | 492-2136-ND |
Manufacturer | |
Manufacturer Product Number | PLP5-2-125-D |
Description | LIGHT PIPE PNL 5MM DIFF LO .125" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single White Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP5-2-125-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$49.00000 | NT$49 |
| 10 | NT$34.90000 | NT$349 |
| 100 | NT$26.19000 | NT$2,619 |
| 500 | NT$22.32800 | NT$11,164 |
| 1,000 | NT$21.06500 | NT$21,065 |
| 2,000 | NT$19.99500 | NT$39,990 |
| 5,000 | NT$18.82720 | NT$94,136 |
| 10,000 | NT$18.10010 | NT$181,001 |

