BB-SWN-C-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BB-SWN-C-1
BB-SWN-C-1

BB-SWB-E-1

DigiKey Part Number
3240-BB-SWB-E-1-ND
Manufacturer
Manufacturer Product Number
BB-SWB-E-1
Description
SMALL UNMANAGED 5 PORT SWITCH
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BotBlox
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Number of Ports
5
Copper Ports
5
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
0
Connector Type
Molex Picoblade
Voltage - Input
5 ~ 60VDC
Ingress Protection
-
Mounting Type
-
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from BotBlox
A separate NT$3,377 flat rate shipping fee will apply
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$3,285.00000NT$3,285
10NT$3,131.40000NT$31,314
100NT$2,977.90000NT$297,790
1,000NT$2,885.80000NT$2,885,800