
3386P-1-103TLF | |
|---|---|
DigiKey Part Number | 3386P-103TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-103TLF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-103TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$72.00000 | NT$72 |
| 10 | NT$60.50000 | NT$605 |
| 25 | NT$56.44000 | NT$1,411 |
| 50 | NT$53.54000 | NT$2,677 |
| 100 | NT$50.79000 | NT$5,079 |
| 250 | NT$47.34000 | NT$11,835 |
| 500 | NT$44.88000 | NT$22,440 |
| 1,000 | NT$42.54100 | NT$42,541 |
| 5,000 | NT$37.54960 | NT$187,748 |










