
4116R-1-221LF | |
|---|---|
DigiKey Part Number | 4116R-1-221LF-ND |
Manufacturer | |
Manufacturer Product Number | 4116R-1-221LF |
Description | RES ARRAY 8 RES 220 OHM 16DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4116R-1-221LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Size / Dimension | 0.865" L x 0.300" W (21.97mm x 7.62mm) | |
Height - Seated (Max) | 0.185" (4.69mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$101.00000 | NT$101 |
| 10 | NT$67.90000 | NT$679 |
| 25 | NT$58.76000 | NT$1,469 |
| 50 | NT$53.04000 | NT$2,652 |
| 100 | NT$48.18000 | NT$4,818 |
| 250 | NT$42.84400 | NT$10,711 |
| 500 | NT$39.50800 | NT$19,754 |
| 1,000 | NT$36.67400 | NT$36,674 |
| 5,000 | NT$31.63080 | NT$158,154 |




