
CAY16-49R9F4LF | |
|---|---|
DigiKey Part Number | CAY16-49R9F4LFTR-ND - Tape & Reel (TR) CAY16-49R9F4LFCT-ND - Cut Tape (CT) CAY16-49R9F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-49R9F4LF |
Description | RES ARRAY 4 RES 49.9 OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-49R9F4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 49.9 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3.00000 | NT$3 |
| 10 | NT$1.40000 | NT$14 |
| 25 | NT$1.20000 | NT$30 |
| 50 | NT$1.06000 | NT$53 |
| 100 | NT$0.93000 | NT$93 |
| 250 | NT$0.78800 | NT$197 |
| 500 | NT$0.70000 | NT$350 |
| 1,000 | NT$0.62500 | NT$625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$0.49100 | NT$2,455 |
| 10,000 | NT$0.44690 | NT$4,469 |
| 15,000 | NT$0.42427 | NT$6,364 |
| 25,000 | NT$0.39860 | NT$9,965 |
| 35,000 | NT$0.38334 | NT$13,417 |
| 50,000 | NT$0.36844 | NT$18,422 |
| 60,000 | NT$0.36127 | NT$21,676 |
| 120,000 | NT$0.33670 | NT$40,404 |
| 125,000 | NT$0.33538 | NT$41,922 |






