Diode 2000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 2000 V 1A Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-R12000R

DigiKey Part Number
118-CD214A-R12000RTR-ND - Tape & Reel (TR)
118-CD214A-R12000RCT-ND - Cut Tape (CT)
118-CD214A-R12000RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD214A-R12000R
Description
DIODE STANDARD 2000V 1A DO214AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 2000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-R12000R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
2 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 2000 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,305
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$16.00000NT$16
10NT$12.20000NT$122
100NT$7.81000NT$781
500NT$5.90000NT$2,950
1,000NT$5.28400NT$5,284
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$3.81267NT$11,438
6,000NT$3.57967NT$21,478
9,000NT$3.54700NT$31,923
15,000NT$3.53660NT$53,049
21,000NT$3.41529NT$71,721
30,000NT$3.25420NT$97,626
Manufacturers Standard Package