


MF-R400 | |
|---|---|
DigiKey Part Number | MF-R400-ND |
Manufacturer | |
Manufacturer Product Number | MF-R400 |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 40 A | |
Time to Trip | 12.7 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.567" L x 0.118" W (14.40mm x 3.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$19.00000 | NT$19 |
| 5 | NT$16.00000 | NT$80 |
| 10 | NT$14.70000 | NT$147 |
| 50 | NT$12.20000 | NT$610 |
| 100 | NT$11.26000 | NT$1,126 |
| 250 | NT$10.12400 | NT$2,531 |
| 500 | NT$9.34000 | NT$4,670 |
| 1,000 | NT$8.61200 | NT$8,612 |
| 5,000 | NT$7.12200 | NT$35,610 |










