
MH1608-101Y | |
|---|---|
DigiKey Part Number | MH1608-101YTR-ND - Tape & Reel (TR) MH1608-101YCT-ND - Cut Tape (CT) MH1608-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-101Y |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH1608-101Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3.00000 | NT$3 |
| 10 | NT$2.40000 | NT$24 |
| 25 | NT$2.12000 | NT$53 |
| 50 | NT$1.92000 | NT$96 |
| 100 | NT$1.72000 | NT$172 |
| 250 | NT$1.48000 | NT$370 |
| 500 | NT$1.31400 | NT$657 |
| 1,000 | NT$1.16200 | NT$1,162 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$0.89075 | NT$3,563 |
| 8,000 | NT$0.76900 | NT$6,152 |
| 12,000 | NT$0.74367 | NT$8,924 |











