4180G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4180G
Thermal Interface Material
Boyd Liquid Cooling Solutions

4180G

DigiKey Part Number
4180G-ND
Manufacturer
Manufacturer Product Number
4180G
Description
THERM PAD 23.24MMX18.8MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad 23.24mm x 18.80mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
-
Packaging
Bulk
Part Status
Active
Usage
TO-218, TO-247, TO-3P
Type
Insulator
Shape
Rectangular
Outline
23.24mm x 18.80mm
Thickness
0.0800" (2.032mm)
Material
Aluminum Oxide Ceramic
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,193
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$40.00000NT$40
10NT$35.00000NT$350
25NT$33.32000NT$833
50NT$32.12000NT$1,606
100NT$30.95000NT$3,095
250NT$29.48400NT$7,371
500NT$28.41600NT$14,208
1,000NT$27.38900NT$27,389
5,000NT$25.13900NT$125,695
Manufacturers Standard Package