



533422B02552G | |
|---|---|
DigiKey Part Number | 533422B02552G-ND |
Manufacturer | |
Manufacturer Product Number | 533422B02552G |
Description | HEATSINK TO-220 SOLDERPIN/CLIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 (Dual) Aluminum 10.0W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.650" (41.91mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | 10.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$142.00000 | NT$142 |
| 10 | NT$125.80000 | NT$1,258 |
| 25 | NT$119.84000 | NT$2,996 |
| 50 | NT$115.50000 | NT$5,775 |
| 240 | NT$106.26667 | NT$25,504 |
| 480 | NT$102.41875 | NT$49,161 |
| 720 | NT$100.23056 | NT$72,166 |
| 1,200 | NT$97.53917 | NT$117,047 |








