Fiber Optic Transmitter with Driver 650nm 50MBd 3.135V ~ 3.465V, 4.75V ~ 5.25V 21 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-1629Z

DigiKey Part Number
516-2921-ND
Manufacturer
Manufacturer Product Number
AFBR-1629Z
Description
IC TXRX FIBER OPTIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter with Driver 650nm 50MBd 3.135V ~ 3.465V, 4.75V ~ 5.25V 21 mA
Datasheet
 Datasheet
EDA/CAD Models
AFBR-1629Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Wavelength
650nm
Data Rate
50MBd
Voltage - Supply
3.135V ~ 3.465V, 4.75V ~ 5.25V
Current - Supply
21 mA
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 793
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$767.00000NT$767
40NT$550.17500NT$22,007
120NT$514.71667NT$61,766
520NT$479.91154NT$249,554
Manufacturers Standard Package