
HCPL-788J-500E | |
|---|---|
DigiKey Part Number | 516-3731-2-ND - Tape & Reel (TR) 516-3731-1-ND - Cut Tape (CT) 516-3731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-788J-500E |
Description | IC OPAMP ISOLATION 1 CIRC 16SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 30 kHz | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 20mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$334.00000 | NT$334 |
| 10 | NT$255.80000 | NT$2,558 |
| 100 | NT$210.19000 | NT$21,019 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | NT$185.28353 | NT$157,491 |
| 1,700 | NT$179.61294 | NT$305,342 |


