HFBR-4503Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HFBR-4503Z
HFBR-4503Z
HFBR-4503Z

HFBR-4503Z

DigiKey Part Number
516-2072-ND
Manufacturer
Manufacturer Product Number
HFBR-4503Z
Description
CONN FIBER PLUG SMPLX 1000UM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector Simplex 1000µm Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
1000µm
Cable Diameter
2.2mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Gray
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-1.5dB
Reflection
-
Housing Material
Thermoplastic, Polyester
Ferrule Material
Plastic
Body Material
Thermoplastic, Polyester
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,717
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$55.00000NT$55
10NT$39.00000NT$390
100NT$29.43000NT$2,943
500NT$25.18600NT$12,593
1,000NT$23.79900NT$23,799
2,000NT$22.62300NT$45,246
5,000NT$21.34020NT$106,701
10,000NT$20.54170NT$205,417
Manufacturers Standard Package