HLMP-4700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-4700

DigiKey Part Number
516-1325-ND
Manufacturer
Manufacturer Product Number
HLMP-4700
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP-4700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
2mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.19mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,575
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$20.00000NT$20
10NT$14.10000NT$141
100NT$10.15000NT$1,015
500NT$8.39400NT$4,197
1,000NT$7.81600NT$7,816
2,000NT$7.32550NT$14,651
6,000NT$6.69467NT$40,168
10,000NT$6.45320NT$64,532
26,000NT$6.07377NT$157,918
Manufacturers Standard Package