Chassis Metal, Aluminum Natural Open End(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 2.500" (63.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chassis Metal, Aluminum Natural Open End(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 2.500" (63.50mm)
AC-1418
AC-1418

AC-1418

DigiKey Part Number
377-1002-ND
Manufacturer
Manufacturer Product Number
AC-1418
Description
CHASSIS ALUM NATURAL 10"L X 8"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 2.500" (63.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Height
2.500" (63.50mm)
Area (L x W)
80.0in² (516cm²)
Design
Open End(s)
Material
Color
Natural
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$780.00000NT$780
10NT$651.00000NT$6,510
50NT$594.96000NT$29,748
Manufacturers Standard Package