
EXN-23403-PCB | |
|---|---|
DigiKey Part Number | 377-2626-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23403-PCB |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.051" (1.30mm) | |
Size / Dimension | 2.05" L x 3.87" W (52.1mm x 98.3mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$187.00000 | NT$187 |
| 10 | NT$162.70000 | NT$1,627 |















