465803000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
465803000

465803000

DigiKey Part Number
CKN1114-ND
Manufacturer
Manufacturer Product Number
465803000
Description
CAP PUSHBUTTON ROUND RED
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Red Slip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
EP and TP Series
Mounting Type
Slip On
Size
7.87mm Dia x 3.86mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Marketplace Stock: 10,826 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$37.00000NT$37
10NT$33.70000NT$337
25NT$32.44000NT$811
50NT$31.48000NT$1,574
100NT$30.55000NT$3,055
Manufacturers Standard Package

Other Suppliers on DigiKey

10,694In Stock
Ships from WEC