PV BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PV BK

PVBK

DigiKey Part Number
401-1148-ND
Manufacturer
Manufacturer Product Number
PVBK
Description
CAP KEYSWITCH BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Keyswitch Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Switch Type
Keyswitch
Shape
Round
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
PVA Series
Mounting Type
Snap Fit
Size
7.40mm Dia x 7.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,282
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$23.00000NT$23
10NT$21.30000NT$213
25NT$20.52000NT$513
50NT$19.92000NT$996
100NT$19.33000NT$1,933
250NT$18.58400NT$4,646
500NT$18.03800NT$9,019
3,000NT$16.69933NT$50,098
6,000NT$16.20800NT$97,248
Manufacturers Standard Package