CT4397-02-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4397-02-2

DigiKey Part Number
1768-CT4397-02-2-ND
Manufacturer
Manufacturer Product Number
CT4397-02-2
Description
4MM SHEATHED JACK, 6.4MM QUICK-C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Quick Connect Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Quick Connect
Insulation
Mating End Insulated
Features
-
Color
Red
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Copper Alloy, Brass
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-20°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,224
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$98.00000NT$98