Flat Lead 4-Pin Thin-Type Super Minimold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3514M4-C2

DigiKey Part Number
CE3514M4-C2TR-ND - Tape & Reel (TR)
CE3514M4-C2CT-ND - Cut Tape (CT)
CE3514M4-C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CE3514M4-C2
Description
RF MOSFET PHEMT FET 2V 4MINIMOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Mosfet 2 V 15 mA 12GHz 12.2dB 125mW 4-Super Mini Mold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
pHEMT FET
Frequency
12GHz
Gain
12.2dB
Voltage - Test
2 V
Current Rating (Amps)
68mA
Noise Figure
0.62dB
Current - Test
15 mA
Power - Output
125mW
Voltage - Rated
4 V
Grade
-
Qualification
-
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-Super Mini Mold
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,157
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$42.00000NT$42
10NT$30.60000NT$306
25NT$27.72000NT$693
100NT$24.54000NT$2,454
250NT$23.02400NT$5,756
500NT$22.11000NT$11,055
1,000NT$21.35800NT$21,358
2,500NT$20.56520NT$51,413
5,000NT$20.50140NT$102,507
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000NT$19.49647NT$292,447
Manufacturers Standard Package