
R100W | |
|---|---|
DigiKey Part Number | 2376-R100W-ND |
Manufacturer | |
Manufacturer Product Number | R100W |
Description | ICT TEST PROBE RECEPTACLE |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Wire-Wrap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | Spring Tip - Wire-Wrap | |
Connection Type | - | |
Length - Tip | 0.576" (14.63mm) | |
Length - Overall | 1.560" (39.62mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | - | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | NT$18.42000 | NT$1,842 |
| 1,000 | NT$17.80600 | NT$17,806 |
| 2,000 | NT$16.88500 | NT$33,770 |
| 5,000 | NT$15.35000 | NT$76,750 |











