95B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95B

DigiKey Part Number
CBB318-ND
Manufacturer
Manufacturer Product Number
95B
Description
JUMPER BARRIER BLK 2POS RING
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Position Barrier Block Jumper Over Barrier, Ring Tongue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
Type
Barrier Block
Number of Positions
2
Pitch
0.563" (14.30mm)
Style
Over Barrier, Ring Tongue
For Use With/Related Products
142 Series
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,080
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$61.00000NT$61
10NT$51.60000NT$516
25NT$48.32000NT$1,208
50NT$46.02000NT$2,301
100NT$43.82000NT$4,382
250NT$41.07200NT$10,268
500NT$39.11000NT$19,555
1,000NT$37.24300NT$37,243
3,000NT$34.46700NT$103,401
Manufacturers Standard Package