
CGM-1180-MF-SMA-09 | |
|---|---|
DigiKey Part Number | 116-CGM-1180-MF-SMA-09-ND |
Manufacturer | |
Manufacturer Product Number | CGM-1180-MF-SMA-09 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CGM-1180-MF-SMA-09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | 0.50dB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$537.00000 | NT$537 |
| 10 | NT$456.70000 | NT$4,567 |
| 25 | NT$428.08000 | NT$10,702 |
| 50 | NT$407.64000 | NT$20,382 |
| 100 | NT$388.19000 | NT$38,819 |
| 250 | NT$363.90800 | NT$90,977 |
| 500 | NT$346.55600 | NT$173,278 |
| 1,000 | NT$330.03800 | NT$330,038 |

