
KJ04RTR | |
|---|---|
DigiKey Part Number | 2449-KJ04RTR-ND - Tape & Reel (TR) 2449-KJ04RTRCT-ND - Cut Tape (CT) 2449-KJ04RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KJ04RTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.140" (3.55mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.406" (10.31mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$48.00000 | NT$48 |
| 10 | NT$40.50000 | NT$405 |
| 25 | NT$37.64000 | NT$941 |
| 100 | NT$33.56000 | NT$3,356 |
| 250 | NT$31.10000 | NT$7,775 |
| 500 | NT$29.40400 | NT$14,702 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$27.85800 | NT$27,858 |
| 2,000 | NT$26.46450 | NT$52,929 |
| 3,000 | NT$25.71967 | NT$77,159 |
| 5,000 | NT$24.85280 | NT$124,264 |
| 7,000 | NT$24.32386 | NT$170,267 |
| 10,000 | NT$23.79840 | NT$237,984 |

