
CP30211M3B | |
|---|---|
DigiKey Part Number | 4654-CP30211M3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30211M3B |
Description | FT BLACK METAL USB-C (F-M) M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Plug Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30211M3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$768.00000 | NT$768 |
| 10 | NT$652.50000 | NT$6,525 |
| 25 | NT$611.60000 | NT$15,290 |
| 50 | NT$582.42000 | NT$29,121 |
| 100 | NT$554.64000 | NT$55,464 |
| 250 | NT$519.95200 | NT$129,988 |
| 500 | NT$495.16600 | NT$247,583 |






