
CD19FD472FO3F | |
|---|---|
DigiKey Part Number | 338-CD19FD472FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD472FO3F |
Description | CAP MICA 4700PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4700 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.701" L x 0.350" W (17.80mm x 8.90mm) | |
Height - Seated (Max) | 0.579" (14.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$465.00000 | NT$465 |
| 10 | NT$362.00000 | NT$3,620 |
| 50 | NT$320.78000 | NT$16,039 |
| 100 | NT$308.00000 | NT$30,800 |
| 500 | NT$286.37000 | NT$143,185 |
| 1,000 | NT$279.66400 | NT$279,664 |


