
XMLDWT-00-0000-0000U50E2 | |
|---|---|
DigiKey Part Number | 90-XMLDWT-00-0000-0000U50E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLDWT-00-0000-0000U50E2 |
Description | LED XLAMP COOL WHITE 5700K 2020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L3 White, Cool 5700K 2.75V 700mA 125° 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XMLDWT-00-0000-0000U50E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 370lm (360lm ~ 380lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 192 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 5A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Thermal Resistance of Package | 0.8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$129.14300 | NT$129,143 |

