



208-8 | |
|---|---|
DigiKey Part Number | CT2088-ND |
Manufacturer | |
Manufacturer Product Number | 208-8 |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 208-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Tin | |
Height Above Board | 0.334" (8.48mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.886" (22.50mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$31.00000 | NT$31 |
| 10 | NT$26.70000 | NT$267 |
| 25 | NT$24.84000 | NT$621 |
| 100 | NT$22.14000 | NT$2,214 |
| 250 | NT$20.51200 | NT$5,128 |
| 500 | NT$19.37600 | NT$9,688 |
| 1,000 | NT$18.33500 | NT$18,335 |
| 2,500 | NT$17.10560 | NT$42,764 |
| 5,000 | NT$16.28780 | NT$81,439 |









