450 Series Single Turn flatted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
450 Series Single Turn flatted
450T328F104A1A1
450T328F104A1A1

450T328F104A1A1

DigiKey Part Number
CT3064-ND
Manufacturer
Manufacturer Product Number
450T328F104A1A1
Description
POT 100K OHM 1/2W CARBON LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±10%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.937" Dia (23.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 746
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$145.00000NT$145
10NT$122.10000NT$1,221
25NT$113.92000NT$2,848
50NT$108.04000NT$5,402
100NT$102.45000NT$10,245
250NT$95.46800NT$23,867
500NT$90.49000NT$45,245
1,000NT$85.76000NT$85,760
Manufacturers Standard Package