
CB3-3C-40M000000 | |
|---|---|
DigiKey Part Number | 110-CB3-3C-40M000000TR-ND - Tape & Reel (TR) 110-CB3-3C-40M000000CT-ND - Cut Tape (CT) 110-CB3-3C-40M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3C-40M000000 |
Description | XTAL OSC XO 40.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3C-40M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$54.00000 | NT$54 |
| 10 | NT$46.70000 | NT$467 |
| 25 | NT$44.16000 | NT$1,104 |
| 50 | NT$42.34000 | NT$2,117 |
| 100 | NT$40.58000 | NT$4,058 |
| 250 | NT$38.37600 | NT$9,594 |
| 500 | NT$36.79000 | NT$18,395 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$34.68300 | NT$34,683 |
| 2,000 | NT$33.25000 | NT$66,500 |
| 3,000 | NT$32.44067 | NT$97,322 |
| 5,000 | NT$31.44900 | NT$157,245 |
| 7,000 | NT$30.81300 | NT$215,691 |
| 10,000 | NT$30.15290 | NT$301,529 |

