
VOF-80B-15-C | |
|---|---|
DigiKey Part Number | 179-VOF-80B-15-C-ND |
Manufacturer | |
Manufacturer Product Number | VOF-80B-15-C |
Description | AC/DC CONVERTER 15V 80W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.36 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.20" L x 2.44" W x 1.58" H (81.3mm x 62.0mm x 40.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,133.00000 | NT$2,133 |
| 5 | NT$2,031.60000 | NT$10,158 |
| 10 | NT$1,989.40000 | NT$19,894 |
| 25 | NT$1,934.92000 | NT$48,373 |
| 50 | NT$1,894.72000 | NT$94,736 |
| 100 | NT$1,855.37000 | NT$185,537 |

