
DFR0140 | |
|---|---|
DigiKey Part Number | 1738-1057-ND |
Manufacturer | |
Manufacturer Product Number | DFR0140 |
Description | EVAL BOARD FOR LM1117 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LM1117 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V or 5V | |
Current - Output | 500mA | |
Voltage - Input | 6V ~ 12V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | LM1117 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$159.00000 | NT$159 |














